6GK7443-1GX30-0XE0 | Siemens
Communication processor for SIMATIC S7-/open communication, 1000 Mbit/s, ethernet, (W x H x D) 25 x 290 x 210 mm, 6GK7443-1GX30-0XE0
Order No.: 70P5514
EAN: 4019169206693
MPN:
6GK7443-1GX30-0XE0
6GK74431GX300XE0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,494.8561 € *
Standard delivery time from the manufacturer is: On Request
6GK74431GX300XE0, Siemens
Communications processor CP 443-1 Advanced 1x 10/100/1000 Mbps, 4x 10/100 Mbps (IE switch) RJ45 ports- ISO- TCP- UDP- PROFINET IO controller- S7 communication- Open communication (send/receive) S7 routing- IP configuration via DHCP/block- IP access control list- time-of-day synchronization- extended web diagnostics- Fast Startup- PROFIenergy support- IP routing- FTP- Web server- email- please note SIOS ID: 109799025 .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication processor | |
| Suitable for | SIMATIC S7-/open communication | |
| Data transmission rate | 1000000000 mb/s | |
| Interfaces | ethernet | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Tris(4-nonylphenyl, branched and linear) phosphite (TNPP) |
| RoHS conform | Yes |
| SVHC free | No |