6GK7242-5DX30-0XE0 | Siemens
Communication module CM 1242-5, connection SIMATICS7-1200 to PROFIBUS DP
Order No.: 70P5509
EAN: 4019169211222
MPN:
6GK7242-5DX30-0XE0
6GK72425DX300XE0
Series: SIMATIC S7-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
459.8279 € *
Standard delivery time from the manufacturer is: On Request
6GK72425DX300XE0, Siemens
Communications module CM 1242-5- for connection of SIMATIC S7-1200 to PROFIBUS as DP slave module. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | SIMATIC S7-1200 | |
| Width | 30 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |