6GK7142-7BX00-0AX0 | Siemens
Communication module for LOGO! 8, Inputs: 1, 100 Mbit/s, ethernet, (W x H x D) 71.5 x 90 x 58.2 mm, 6GK7142-7BX00-0AX0
Communication modules, for connecting basic units to the GSM/GPRS network.
For the data exchange between LOGO 8 basic units. The module supports SMS messaging with predefined mobile phone numbers, position detection and tracking via GPS, and time synchronization; Note: Compliance with country-specific mobile network approvals is mandatory.
Type: 6GK7142-7BX00-0AX0, LOGO CMR2020
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | LOGO! 8 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet | |
| Number of inputs | 1 | |
| Assembly | DIN rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 58.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |