6ES7241-1EA50-0XB0 | Siemens
Communication module, 115.2 kbit/s, RS-232/RS-422/RS-485, (W x H x D) 30 x 125 x 100 mm, 6ES7241-1EA50-0XB0
Order No.: 81P9708
EAN: 4034106035709
MPN:
6ES7241-1EA50-0XB0
6ES72411EA500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.5948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
179.59 € *
Price list
Quantity
Price per unit*
1 pcs.
179.5948 €
2 pcs.
175.2156 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, 6ES7241-1EA50-0XB0, Siemens
SIMATIC S7-1200 G2: CM 1241 communication module; interfaces: RS232/422/485, with push-in terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Data transmission rate | 115200 mb/s | |
| Interfaces | RS-232/RS-422/RS-485 | |
| Width | 30 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |