6ES7241-1CH32-0XB0 | Siemens
Communication module for SIMATIC S7-1200 CM, 1, (W x H x D) 30 x 100 x 75 mm, 6ES7241-1CH32-0XB0
NCNR (non cancelable / non returnable)
6ES72411CH320XB0, Siemens
SIMATIC S7-1200, Communication module CM 1241, RS422/485, 9-pole D-sub (socket) supports Freeport SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options In order to guarantee data transmission to the widest variety of systems a series of communication modules is offered for SIMATIC S7-1200, ranging from the RS 232 interface and AS-i to the PROFIBUS connection in the master or slave mode. This ensures an extensive range of possible applications for SIMATIC S7-1200.
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | SIMATIC S7-1200 CM | |
| Interfaces | 1 | |
| Width | 30 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |