6ES7241-1CA50-0XB0 | Siemens
Communication module, 250 kbit/s, RS-485, (W x H x D) 15 x 62 x 63 mm, 6ES7241-1CA50-0XB0
Order No.: 81P9707
EAN: 4034106036195
MPN:
6ES7241-1CA50-0XB0
6ES72411CA500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.0714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.07 € *
Price list
Quantity
Price per unit*
1 pcs.
119.0714 €
2 pcs.
116.0250 €
3 pcs.
113.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, 6ES7241-1CA50-0XB0, Siemens
SIMATIC S7-1200 G2: CB 1241 Communication Board, interface: RS485, with push-in terminal block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Data transmission rate | 250000 mb/s | |
| Interfaces | RS-485 | |
| Width | 15 mm | |
| Height | 62 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |