6ED1055-5MC08-0BA1 | Siemens
Interface module, Inputs: 4, modbus RTU, (W x H x D) 71.5 x 90 x 58.5 mm, 6ED1055-5MC08-0BA1
Interface Module, 6ED1055-5MC08-0BA1, Siemens
LOGO! CIM Communication Interface Module for LOGO! 8 ModbusRTU Interface (RS232/485) 4 Port Switch, Without 4G/LTE/GPS Engine, Without Antennas, WebConfigurator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Function | 4 port switch | |
| Interfaces | modbus RTU | |
| Number of inputs | 4 | |
| Assembly | mounting rail | |
| Width | 71.5 mm | |
| Height | 90 mm | |
| Depth | 58.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |