6DL4163-1EX00-0XE0 | Siemens
Communication processor for SIMATIC S7-4100, 100 Mbit/s, ethernet, PROFINET, (W x H x D) 25 x 142 x 129 mm, 6DL4163-1EX00-0XE0
Order No.: 70P4340
EAN: 4047622645901
MPN:
6DL4163-1EX00-0XE0
6DL41631EX000XE0
Series: SIMATIC S7-4100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,795.5883 € *
Standard delivery time from the manufacturer is: 5 Weeks
6DL41631EX000XE0, Siemens
Communications processor CP 4163-1 for connection of SIMATIC S7-4100 to Industrial Ethernet, 2-port switch, 100 Mbps, PROFINET IO controller, communication to AC, EC, M&C, and other controllers, MRP, pull and plug in RUN of the CPU, firmware V1.0 .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication processor | |
| Suitable for | SIMATIC S7-4100 | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet, PROFINET | |
| Width | 25 mm | |
| Height | 142 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |