6DL1155-6AU00-0PM0 | Siemens
Interface module for SIMATIC ET 200SP HA, 100 Mbit/s, ethernet, PROFINET, (W x H x D) 50 x 138 x 89 mm, 6DL1155-6AU00-0PM0
Order No.: 70P4314
EAN: 4047623408260
MPN:
6DL1155-6AU00-0PM0
6DL11556AU000PM0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,124.6214 € *
Standard delivery time from the manufacturer is: 2 Weeks
6DL11556AU000PM0, Siemens
SIMATIC ET 200SP HA, PROFINET interface module IM155-6 PN max. 56 I/O modules, multi-hot swap, without server module .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Suitable for | SIMATIC ET 200SP HA | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet, PROFINET | |
| Assembly | DIN rail | |
| Width | 50 mm | |
| Height | 138 mm | |
| Depth | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |