6AG1343-1CX10-2XE0 | Siemens

SIPLUS NET CP 343-1 Lean based on 6GK7343-1CX10-0XE0 with conformal coating, ...

Order No.: 70P0027
EAN: 4042948500002
MPN:
6AG1343-1CX10-2XE0
6AG13431CX102XE0
Series: SIMATIC S7-300
6AG1343-1CX10-2XE0 Siemens Communication modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,002.532 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,002.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,002.532 €

6AG13431CX102XE0, Siemens

SIPLUS NET CP 343-1 Lean based on 6GK7343-1CX10-0XE0 with conformal coating, -25 - 60 °C, communications processor for connection of SIMATIC S7-300 to Industrial Ethernet via TCP/IP and UDP, multicast, send/receive with and without RFC1006, fetch/ write, S7 communication (server) PROFINET IO device integrated 2-port switch ERTEC 200, module replacement without PG, SNMP diagnostics, initialization via LAN, The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Filter Property Value
Version communication processor
Suitable for SIMATIC S7-300
Data transmission rate 100000000 mb/s
Interfaces ethernet, PROFINET
Assembly DIN rail
Width 40 mm
Height 125 mm
Depth 120 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes