6AG1342-5DA03-7XE0 | Siemens

Communication processor for SIMATIC S7-300, 12 Mbit/s, profibus, (W x H x D) 40 x 125 x 120 mm, 6AG1342-5DA03-7XE0

Order No.: 70P0026
EAN: 4047618042318
MPN:
6AG1342-5DA03-7XE0
6AG13425DA037XE0
Series: SIMATIC S7-300
6AG1342-5DA03-7XE0 Siemens Communication modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,421.7452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,421.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,421.7452 €

6AG13425DA037XE0, Siemens

SIPLUS NET CP 342-5 PROFIBUS based on 6GK7342-5DA03-0XE0 with conformal coating, -25 - 70 °C, communications processor CP 342-5 for connecting SIMATIC S7-300 to PROFIBUS, DP, S5-compatible, PG/OP and S7 communication The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Filter Property Value
Version communication processor
Suitable for SIMATIC S7-300
Data transmission rate 12000000 mb/s
Interfaces profibus
Assembly DIN rail
Width 40 mm
Height 125 mm
Depth 120 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes