5TG2484 | Siemens
IEC plug/IEC socket antenna feed-through/end socket 75 Ω, 5TG2484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4029 € *
Standard delivery time from the manufacturer is: On Request
DELTA device insert Antenna through-type/end box also for broadband DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- More surfaces for multimedia and communication
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | antenna feed-through/end socket | |
| Impedance | 75 Ω | |
| Connector | IEC plug/IEC socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |