BVP:662515 | Siemens
Circuit breaker, with outlet box, 4 pole, 125 A, BVP:662515
Order No.: 81P6574
EAN: 4019169832373
MPN:
BVP:662515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,248.2743 € *
Standard delivery time from the manufacturer is: 5 Weeks
BD2-AK03/LSD-3VA11-M-125-4-TM24 BD2 tap-off unit with Circuit breaker 125A / 3VA11 4-pole / themomagnetic trip unit with rotary drive Switching capacity 55kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | with outlet box | |
| Pin number | 4 pole | |
| Rated current | 125 A | |
| Rated voltage (AC) | 400 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |