BVP:662504 | Siemens
Circuit breaker, with outlet box, 3 pole, 550 A, BVP:662504
Order No.: 81P6564
EAN: 4019169832199
MPN:
BVP:662504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,517.24 € *
Standard delivery time from the manufacturer is: 5 Weeks
BD2-AK06/LSD-3VA25-M-630-3-ET35 BD2 tap-off unit With circuit breaker 630 A 3VA25 / 3-pole / electronic trip unit With rotary operating mechanism Switching capacity 55 kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | with outlet box | |
| Pin number | 3 pole | |
| Rated current | 550 A | |
| Rated voltage (AC) | 400 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |