5SY8363-8BB08 | Siemens

Circuit breaker, 3 pole, D Curve, 63 A, DIN rail, 5SY8363-8BB08

Order No.: 27H8009
EAN: 4001869333274
MPN:
5SY8363-8BB08
5SY83638BB08
5SY8363-8BB08 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.3010 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
140.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.3010 €
Miniature circuit breaker 400 V 20kA, 3-pole, 63 A, D=70 mm only magnetic tripping Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit protection in IT networks, e.g. in hospitals.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics D
Rated current 63 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No