5SY8350-8BB08 | Siemens
Circuit breaker, 3 pole, D Curve, 50 A, DIN rail, 5SY8350-8BB08
Order No.: 27H8006
EAN: 4001869333267
MPN:
5SY8350-8BB08
5SY83508BB08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.3010 € *
Standard delivery time from the manufacturer is: On Request
Miniature circuit breaker 400 V 20kA, 3-pole, 50 A, D=70 mm only magnetic tripping Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit protection in IT networks, e.g. in hospitals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | D | |
| Rated current | 50 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |