5SY8150-7 | Siemens

Circuit breaker, 1 pole, C Curve, DIN rail, 5SY8150-7

Order No.: 27H7917
EAN: 4001869263045
MPN:
5SY8150-7
5SY81507
5SY8150-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.8403 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.8403 €
Circuit breaker 230/400 V D=70 mm 25 kA according to EN 60947-2, 1P, C50 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No