5SY8101-7 | Siemens
Circuit breaker, 1 pole, C Curve, DIN rail, 5SY8101-7
Order No.: 27H7885
EAN: 4001869262901
MPN:
5SY8101-7
5SY81017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3525 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 230/400 V D=70 mm 25 kA according to EN 60947-2, 1P, C1 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |