5SY7640-8 | Siemens

Circuit breaker, 4 pole, D Curve, 40 A, DIN rail, 5SY7640-8

Order No.: 27H7878
EAN: 4001869200934
MPN:
5SY7640-8
5SY76408
5SY7640-8 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
276.8178 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
276.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
276.8178 €
Miniature circuit breaker 400 V 15kA, 3+N-pole, D, 40A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics D
Rated current 40 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No