5SY7532-6 | Siemens

Circuit breaker, 2 pole, B Curve, 32 A, DIN rail, 5SY7532-6

Order No.: 27H7827
EAN: 4001869191621
MPN:
5SY7532-6
5SY75326
5SY7532-6 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.4762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.4762 €
Miniature circuit breaker 230 V 15kA, 1+N-pole, B, 32 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics B
Rated current 32 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No