5SY7320-7 | Siemens

Circuit breaker, 3 pole, C Curve, 20 A, DIN rail, 5SY7320-7

Order No.: 27H7730
EAN: 4001869191225
MPN:
5SY7320-7
5SY73207
5SY7320-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.8905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
124.8905 €
Miniature circuit breaker 400 V 15kA, 3-pole, C, 20 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics C
Rated current 20 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No