5SY6205-7 | Siemens

Circuit breaker, 2 pole, C Curve, 0.5 A, DIN rail, 5SY6205-7

Order No.: 27H7465
EAN: 4001869246437
MPN:
5SY6205-7
5SY62057
5SY6205-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1913 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.1913 €
Miniature circuit breaker 400 V 6kA, 2-pole, C, 0.5A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 0.5 A
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No