5SY4405-7 | Siemens

Circuit breaker, 4 pole, C Curve, 0.5 A, DIN rail, 5SY4405-7

Order No.: 27H7244
EAN: 4001869182131
MPN:
5SY4405-7
5SY44057
5SY4405-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.955 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
171.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.955 €
Miniature circuit breaker 400 V 10kA, 4-pole, C, 0.5A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics C
Rated current 0.5 A
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes