5SY4402-5 | Siemens
Circuit breaker, 4 pole, A Curve, 2 A, DIN rail, 5SY4402-5
Order No.: 27H7235
EAN: 4001869201474
MPN:
5SY4402-5
5SY44025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.1571 € *
Standard delivery time from the manufacturer is: On Request
Miniature circuit breaker 400 V 10kA, 4-pole, A, 2A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Tripping characteristics | A | |
| Rated current | 2 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |