5SY4203-7 | Siemens
Circuit breaker, 2 pole, C Curve, 3 A, DIN rail, 5SY4203-7
Order No.: 27H7088
EAN: 4001869181592
MPN:
5SY4203-7
5SY42037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.7974 € *
Standard delivery time from the manufacturer is: On Request
Miniature circuit breaker 400 V 10kA, 2-pole, C, 3 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 3 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |