5SY4113-7 | Siemens
Circuit breaker, 1 pole, C Curve, 13 A, DIN rail, 5SY4113-7
Order No.: 27H7035
EAN: 4001869181387
MPN:
5SY4113-7
5SY41137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
3 pcs.
11.5073 €
5 pcs.
11.0194 €
10 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 13 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 13 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |