5SP3725-3 | Siemens

Main circuit breaker, 1 pole, E Curve, 440 V, DIN rail, 5SP3725-3

Order No.: 27H6952
EAN: 4001869500386
MPN:
5SP3725-3
5SP37253
5SP3725-3 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.3182 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
97.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.3182 €

Main miniature circuit breaker (SHU), 1-pole, E 25, 230/400 V The miniature circuit breaker is the fuse for short-circuit protection The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • Reliable safety during installation due to standard reach-around and touch protection
  • Clearly visible switch position indicator
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Product type main circuit breaker
Pin number 1 pole
Tripping characteristics E
Rated Voltage 440 V
Assembly DIN rail
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes