5SP3263-3 | Siemens
Main circuit breaker, 2 pole, E Curve, 440 V, DIN rail, 5SP3263-3
NCNR (non cancelable / non returnable)
Main miniature circuit breaker (SHU), 2-pole, E 63, 400V The miniature circuit breaker is the fuse for short-circuit protection The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.
Features
- Effective personnel, investment and plant protection against overload and short-circuits
- Reliable safety during installation due to standard reach-around and touch protection
- Clearly visible switch position indicator
- Optimized technology for your safety
| Filter | Property | Value |
|---|---|---|
| Product type | main circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | E | |
| Rated Voltage | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |