5SL6513-7 | Siemens
Circuit breaker, 2 pole, C Curve, 13 A, DIN rail, 5SL6513-7
Order No.: 27H6875
EAN: 4001869389318
MPN:
5SL6513-7
5SL65137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5269 € *
Available: 1 pcs.
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 13A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 13 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |