5SL6332-6 | Siemens
Circuit breaker, 3 pole, B Curve, 32 A, DIN rail, 5SL6332-6
Order No.: 27H6828
EAN: 4001869388892
MPN:
5SL6332-6
5SL63326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4366 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.44 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4366 €
3 pcs.
37.8420 €
5 pcs.
36.3902 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 400 V 6kA, 3-pole, B, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | B | |
| Rated current | 32 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |