5SL6320-7 | Siemens
Circuit breaker, 3 pole, C Curve, 20 A, DIN rail, 5SL6320-7
Order No.: 27H6825
EAN: 4001869388779
MPN:
5SL6320-7
5SL63207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6000 € *
Available: 1 pcs.
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6000 €
3 pcs.
45.6960 €
5 pcs.
43.9348 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 400 V 6kA, 3-pole, C, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | C | |
| Rated current | 20 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |