5SL6308-7 | Siemens
Circuit breaker, 3 pole, C Curve, 8 A, DIN rail, 5SL6308-7
Order No.: 27H6815
EAN: 4001869388731
MPN:
5SL6308-7
5SL63087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0822 € *
Standard delivery time from the manufacturer is: 5 Weeks
Miniature circuit breaker 400 V 6kA, 3-pole, C, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | C | |
| Rated current | 8 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |