5SL6263-6 | Siemens

Circuit breaker, 2 pole, B Curve, 63 A, DIN rail, 5SL6263-6

Order No.: 27H6806
EAN: 4001869388649
MPN:
5SL6263-6
5SL62636
5SL6263-6 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.7918 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.7918 €
Miniature circuit breaker 400 V 6kA, 2-pole, B, 63 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics B
Rated current 63 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes