5SL6232-7 | Siemens

Circuit breaker, 2 pole, C Curve, 32 A, DIN rail, 5SL6232-7

Order No.: 27H6801
EAN: 4001869388519
MPN:
5SL6232-7
5SL62327
5SL6232-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1913 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.1913 €
Miniature circuit breaker 400 V 6kA, 2-pole, C, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 32 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin TR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes