5SL6132-7 | Siemens

Circuit breaker, 1 pole, C Curve, 32 A, DIN rail, 5SL6132-7

Order No.: 27H6773
EAN: 4001869388236
MPN:
5SL6132-7
5SL61327
5SL6132-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.3510 €
5 pcs.
14.6846 €
10 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 32 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 32 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes