5SL6108-7 | Siemens
Circuit breaker, 1 pole, C Curve, 8 A, DIN rail, 5SL6108-7
Order No.: 27H6759
EAN: 4001869388175
MPN:
5SL6108-7
5SL61087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.395 € *
Standard delivery time from the manufacturer is: 5 Weeks
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 8 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |