5SL6104-7 | Siemens
Circuit breaker, 1 pole, C Curve, 4 A, DIN rail, 5SL6104-7
Order No.: 27H6755
EAN: 4001869388151
MPN:
5SL6104-7
5SL61047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5668 € *
Available: 10 pcs.
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
3 pcs.
11.0432 €
5 pcs.
10.5791 €
10 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 4A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | C | |
| Rated current | 4 A | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 440 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |