5SL6020-7MF | Siemens

Circuit breaker, 2 pole, C Curve, 20 A, DIN rail, 5SL6020-7MF

Order No.: 27H6732
EAN: 4047624192663
MPN:
5SL6020-7MF
5SL60207MF
5SL6020-7MF Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.179 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
207.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
207.179 €
Miniature Circuit Breaker Measuring RCM / EM Communication AC 230V 6kA, 1+N pole, C, 20A .Miniature circuit breaker SENTRON 5SL6 COM for fail-safe short-circuit and overload protection for advanced applications in commercial buildings and industry.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 20 A
Rated voltage (AC) 400 V
Assembly DIN rail
Degree of protection (IP) IP20/IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes