5SL6008-7MF | Siemens
Circuit breaker, 2 pole, C Curve, 8 A, DIN rail, 5SL6008-7MF
Order No.: 27H6704
EAN: 4047624192625
MPN:
5SL6008-7MF
5SL60087MF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.3888 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature Circuit Breaker Measuring RCM / EM Communication AC 230V 6kA, 1+N pole, C, 8A .Miniature circuit breaker SENTRON 5SL6 COM for fail-safe short-circuit and overload protection for advanced applications in commercial buildings and industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | C | |
| Rated current | 8 A | |
| Rated voltage (AC) | 400 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |