5SL4508-6 | Siemens

Circuit breaker, 2 pole, B Curve, 8 A, DIN rail, 5SL4508-6

Order No.: 27H6599
EAN: 4001869439815
MPN:
5SL4508-6
5SL45086
5SL4508-6 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.0165 €
Miniature circuit breaker 230 V 10kA, 1+N-pole, B, 8A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics B
Rated current 8 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes