5SL4501-6 | Siemens
Circuit breaker, 2 pole, B Curve, 1 A, DIN rail, 5SL4501-6
Order No.: 27H6582
EAN: 4001869439761
MPN:
5SL4501-6
5SL45016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: On Request
Miniature circuit breaker 230 V 10kA, 1+N-pole, B, 1A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Tripping characteristics | B | |
| Rated current | 1 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |