5SL4420-7 | Siemens

Circuit breaker, 4 pole, C Curve, 20 A, DIN rail, 5SL4420-7

Order No.: 27H6565
EAN: 4001869440729
MPN:
5SL4420-7
5SL44207
5SL4420-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.5905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
160.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.5905 €
Miniature circuit breaker 400 V 10kA, 4-pole, C, 20 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics C
Rated current 20 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes