5SL4406-6 | Siemens

Circuit breaker, 4 pole, B Curve, 6 A, DIN rail, 5SL4406-6

Order No.: 27H6545
EAN: 4001869439655
MPN:
5SL4406-6
5SL44066
5SL4406-6 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.4629 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
122.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4629 €
Miniature circuit breaker 400 V 10kA, 4-pole, B, 6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Tripping characteristics B
Rated current 6 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes