5SL4315-8 | Siemens

Circuit breaker, 3 pole, D Curve, 1.6 A, DIN rail, 5SL4315-8

Order No.: 27H6509
EAN: 4001869441535
MPN:
5SL4315-8
5SL43158
5SL4315-8 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.5564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
156.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.5564 €
Miniature circuit breaker 400 V 10kA, 3-pole, D, 1.6A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics D
Rated current 1.6 A
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes