5SL4310-7 | Siemens

Circuit breaker, 3 pole, C Curve, 10 A, DIN rail, 5SL4310-7

Order No.: 27H6501
EAN: 4001869440514
MPN:
5SL4310-7
5SL43107
5SL4310-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.4606 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
98.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.4606 €
Miniature circuit breaker 400 V 10kA, 3-pole, C, 10 A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics C
Rated current 10 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes