5SL4302-8 | Siemens

Circuit breaker, 3 pole, D Curve, 2 A, DIN rail, 5SL4302-8

Order No.: 27H6485
EAN: 4001869441542
MPN:
5SL4302-8
5SL43028
5SL4302-8 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.7472 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
155.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.7472 €
Miniature circuit breaker 400 V 10kA, 3-pole, D, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics D
Rated current 2 A
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes