5SL4202-7 | Siemens

Circuit breaker, 2 pole, C Curve, 2 A, DIN rail, 5SL4202-7

Order No.: 27H6433
EAN: 4001869440286
MPN:
5SL4202-7
5SL42027
5SL4202-7 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.3916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
92.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.3916 €
Miniature circuit breaker 400 V 10kA, 2-pole, C, 2A Miniature circuit breaker SENTRON 5SL for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 2 A
Rated voltage (DC) 72 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes