5SJ6510-7KS | Siemens

Circuit breaker, 2 pole, C Curve, 10 A, DIN rail, 5SJ6510-7KS

Order No.: 27H6371
EAN: 4001869323992
MPN:
5SJ6510-7KS
5SJ65107KS
5SJ6510-7KS Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.2537 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.2537 €

Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 10A, D=70 mm with screwless outgoing terminals The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • Reliable safety during installation due to standard reach-around and touch protection
  • The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 10 A
Rated voltage (DC) 60 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes