3VA6225-0HM41-0AA0 | Siemens
Circuit breaker, 4 pole, E Curve, 250 A, DIN rail, 3VA6225-0HM41-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,240.2272 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker 3VA6 UL frame 250 Breaking capacity Class E 200 kA @ 480 V 4-pole, line protection ETU330,LIG, In=250A overload protection Ir=100A ... 250A Short circuit protection Ii=1,5...10 x in neutral protection adjustable(OFF- 50%- 100%) ground fault protection Ig=0,2... 1 x In, tg=0,1/0,3s W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 250 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |