3VA6160-0KT31-0AA0 | Siemens

Circuit breaker, 3 pole, E Curve, 60 A, DIN rail, 3VA6160-0KT31-0AA0

Order No.: 81P5868
EAN: 4042949435341
MPN:
3VA6160-0KT31-0AA0
3VA61600KT310AA0
Series: 3VA6
3VA6160-0KT31-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,199.3461 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,199.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,199.3461 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 3-pole, line protection ETU856,LSI, In=60A overload protection Ir=24A ...60A Short circuit protection Isd=1,5..10x In, Ii=1,5..12x in neutral protection optional with ext. CT-up to160% ground fault alarm alarm via EFB300 or COM W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 60 A
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes